Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg

RS Stock No.: 752-2428Brand: RS PRODistrelec Article No.: 30419686
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

65mm

Jaw Opening

60mm

Jaw Depth

30mm

Mounting

Clamp

Weight

2.1kg

Distrelec Product Id

30419686

Country of Origin

China

Product details

RS PRO G-clamp Swivel Bench Vice

From RS PRO, this light-weight bench vice is ideal for general purpose applications, and is mounted on swivel platform for 360° adjustment. Constructed from high-grade cast iron, this vise has an adjustable g-clamp for attaching onto surfaces. This easy clamping action means that the vise is highly portable and versatile. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and is ideal for holding materials in place for gluing and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Cast iron vice construction
• Steel jaws
• 360° rotating vice head
• G-clamp attachment

Applications

Sometimes referred to as an engineer's vice, his mini bench vice is, in fact, suitable for many kinds of applications. Designed to be secured onto the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 46.178Each (Exc. Vat)
Panavise 63mm x 57mm
P.O.A.Each (Exc. Vat)
RS PRO x 70mm 63mm x 40mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 30.205

BD 30.205 Each (Exc. Vat)

BD 33.225

BD 33.225 Each (inc. VAT)

RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg

BD 30.205

BD 30.205 Each (Exc. Vat)

BD 33.225

BD 33.225 Each (inc. VAT)

RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 46.178Each (Exc. Vat)
Panavise 63mm x 57mm
P.O.A.Each (Exc. Vat)
RS PRO x 70mm 63mm x 40mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

65mm

Jaw Opening

60mm

Jaw Depth

30mm

Mounting

Clamp

Weight

2.1kg

Distrelec Product Id

30419686

Country of Origin

China

Product details

RS PRO G-clamp Swivel Bench Vice

From RS PRO, this light-weight bench vice is ideal for general purpose applications, and is mounted on swivel platform for 360° adjustment. Constructed from high-grade cast iron, this vise has an adjustable g-clamp for attaching onto surfaces. This easy clamping action means that the vise is highly portable and versatile. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and is ideal for holding materials in place for gluing and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Cast iron vice construction
• Steel jaws
• 360° rotating vice head
• G-clamp attachment

Applications

Sometimes referred to as an engineer's vice, his mini bench vice is, in fact, suitable for many kinds of applications. Designed to be secured onto the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 46.178Each (Exc. Vat)
Panavise 63mm x 57mm
P.O.A.Each (Exc. Vat)
RS PRO x 70mm 63mm x 40mm
P.O.A.Each (Exc. Vat)