Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS

RS Stock No.: 232-5719Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Type

Bench Vice

Vice Type

Bench Vice

Jaw Width

104mm

Jaw Opening

100mm

Jaw Depth

48mm

Mounting

Bolts

Weight

5.28 KGS

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 50.796Each (Exc. Vat)
RND Bench Vice 70mm x 70mm, 1.4kg
BD 30.540Each (Exc. Vat)
Stock information temporarily unavailable.

BD 59.675

BD 59.675 Each (Exc. Vat)

BD 65.643

BD 65.643 Each (inc. VAT)

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS

BD 59.675

BD 59.675 Each (Exc. Vat)

BD 65.643

BD 65.643 Each (inc. VAT)

RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 50.796Each (Exc. Vat)
RND Bench Vice 70mm x 70mm, 1.4kg
BD 30.540Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Bench Vice

Vice Type

Bench Vice

Jaw Width

104mm

Jaw Opening

100mm

Jaw Depth

48mm

Mounting

Bolts

Weight

5.28 KGS

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Bench Vice 102mm x 100mm, 5.8kg
BD 50.796Each (Exc. Vat)
RND Bench Vice 70mm x 70mm, 1.4kg
BD 30.540Each (Exc. Vat)