Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg

RS Stock No.: 771-9293Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

160mm

Jaw Opening

125mm

Jaw Depth

75mm

Mounting

Screw

Weight

8.5kg

Country of Origin

Turkey

Product details

Drop Forged Parallel Bench Vice

From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• All steel construction
• Induction hardened jaws & anvil (HRC 52 → 58)
• Knurled jaws

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
BACO Bench Vice 125mm x 125mm, 1.6kg
BD 220.533Each (Exc. Vat)
Stock information temporarily unavailable.

BD 136.600

BD 136.600 Each (Exc. Vat)

BD 150.260

BD 150.260 Each (inc. VAT)

RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg

BD 136.600

BD 136.600 Each (Exc. Vat)

BD 150.260

BD 150.260 Each (inc. VAT)

RS PRO Bench Vice x 75mm 160mm x 125mm, 8.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BACO Bench Vice 125mm x 125mm, 1.6kg
BD 220.533Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

160mm

Jaw Opening

125mm

Jaw Depth

75mm

Mounting

Screw

Weight

8.5kg

Country of Origin

Turkey

Product details

Drop Forged Parallel Bench Vice

From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• All steel construction
• Induction hardened jaws & anvil (HRC 52 → 58)
• Knurled jaws

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
BACO Bench Vice 125mm x 125mm, 1.6kg
BD 220.533Each (Exc. Vat)