RS PRO Bevel Gear, 12mm Bore, 45 Teeth, 1.5 Module
RS Stock No.: 182-8005Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
12mm
Module
1.5
Gear Type
Bevel
Number Of Teeth
45
Nominal Gear Ratio
3:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
BD 7.574
BD 7.574 Each (Exc. Vat)
BD 8.331
BD 8.331 Each (inc. VAT)
RS PRO Bevel Gear, 12mm Bore, 45 Teeth, 1.5 Module
1
BD 7.574
BD 7.574 Each (Exc. Vat)
BD 8.331
BD 8.331 Each (inc. VAT)
RS PRO Bevel Gear, 12mm Bore, 45 Teeth, 1.5 Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.574 |
5 - 9 | BD 7.535 |
10+ | BD 7.496 |
Technical Document
Specifications
Brand
RS ProBore
12mm
Module
1.5
Gear Type
Bevel
Number Of Teeth
45
Nominal Gear Ratio
3:1
Pitch
1.5mm
Pressure Angle
20°
Country of Origin
Germany