RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
RS Stock No.: 182-7993Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
15
Nominal Gear Ratio
2:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
BD 3.266
BD 1.633 Each (In a Pack of 2) (Exc. Vat)
BD 3.593
BD 1.796 Each (In a Pack of 2) (inc. VAT)
RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
2
BD 3.266
BD 1.633 Each (In a Pack of 2) (Exc. Vat)
BD 3.593
BD 1.796 Each (In a Pack of 2) (inc. VAT)
RS PRO Bevel Gear, 5mm Bore, 15 Teeth, 1.0 Module
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.633 | BD 3.266 |
10 - 18 | BD 1.628 | BD 3.255 |
20+ | BD 1.622 | BD 3.244 |
Technical Document
Specifications
Brand
RS ProBore
5mm
Module
1.0
Gear Type
Bevel
Number Of Teeth
15
Nominal Gear Ratio
2:1
Pitch
1mm
Pressure Angle
20°
Country of Origin
Germany