RS PRO Bi-Metallic Thermostat, Opens at 125°C, Closes at 110°C, +180°C Max, NC, Automatic Reset

RS Stock No.: 222-8239Brand: RS PRO
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

125°C

Closing Temperature

110°C

Thermostat Type

Bi-Metallic

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Country of Origin

China

Stock information temporarily unavailable.

BD 4.648

BD 4.648 Each (Exc. Vat)

BD 5.113

BD 5.113 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 125°C, Closes at 110°C, +180°C Max, NC, Automatic Reset

BD 4.648

BD 4.648 Each (Exc. Vat)

BD 5.113

BD 5.113 Each (inc. VAT)

RS PRO Bi-Metallic Thermostat, Opens at 125°C, Closes at 110°C, +180°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.648
5 - 8BD 4.400
9+BD 4.328

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

125°C

Closing Temperature

110°C

Thermostat Type

Bi-Metallic

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Country of Origin

China