RS PRO Bi-Metallic Thermostat, Opens at 220°C, Closes at 180°C, +250°C Max, NC, Automatic Reset

Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
220°C
Closing Temperature
180°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NC
Reset Type
Automatic
Country of Origin
China
BD 3.780
BD 3.780 Each (Exc. Vat)
BD 4.158
BD 4.158 Each (inc. VAT)
1
BD 3.780
BD 3.780 Each (Exc. Vat)
BD 4.158
BD 4.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.780 |
5 - 8 | BD 3.596 |
9+ | BD 3.570 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
220°C
Closing Temperature
180°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Switch Function
NC
Reset Type
Automatic
Country of Origin
China