RS PRO Bi-Metallic Thermostat, Opens at 60°C, Closes at 45°C, +180°C Max, NC, Automatic Reset

Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
60°C
Thermostat Type
Bi-Metallic
Closing Temperature
45°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Horizontal Tab
Reset Type
Automatic
Switch Function
NC
Country of Origin
China
BD 4.389
BD 4.389 Each (Exc. Vat)
BD 4.828
BD 4.828 Each (inc. VAT)
1
BD 4.389
BD 4.389 Each (Exc. Vat)
BD 4.828
BD 4.828 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.389 |
5 - 8 | BD 4.169 |
9+ | BD 4.103 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
60°C
Thermostat Type
Bi-Metallic
Closing Temperature
45°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Horizontal Tab
Reset Type
Automatic
Switch Function
NC
Country of Origin
China