RS PRO Biological Hazard Hazard Warning Sign (English)

Technical Document
Specifications
Brand
RS ProSign Description
Dangerous Explosive Goods
Text Message
Danger Explosive Atmosphere
Self-Adhesive
No
Height
297mm
Sign Text/Symbol
Symbol
Text Language
English
Material
Polypropylene
Colour
Black, White, Yellow
Width
210mm
Hazard Type
Biological Hazard
Country of Origin
United Kingdom
BD 6.050
BD 6.050 Each (Exc. Vat)
BD 6.655
BD 6.655 Each (inc. VAT)
1
BD 6.050
BD 6.050 Each (Exc. Vat)
BD 6.655
BD 6.655 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Dangerous Explosive Goods
Text Message
Danger Explosive Atmosphere
Self-Adhesive
No
Height
297mm
Sign Text/Symbol
Symbol
Text Language
English
Material
Polypropylene
Colour
Black, White, Yellow
Width
210mm
Hazard Type
Biological Hazard
Country of Origin
United Kingdom