RS PRO Black 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation
RS Stock No.: 207-7156Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
100m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Country of Origin
China
Stock information temporarily unavailable.
BD 15.890
BD 15.890 1 Reel of 100 Metres (Exc. Vat)
BD 17.479
BD 17.479 1 Reel of 100 Metres (inc. VAT)
RS PRO Black 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation
1
BD 15.890
BD 15.890 1 Reel of 100 Metres (Exc. Vat)
BD 17.479
BD 17.479 1 Reel of 100 Metres (inc. VAT)
RS PRO Black 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 100m, ETFE Insulation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Black
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
100m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Country of Origin
China