Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole

RS Stock No.: 771-768Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

10mm

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

38mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

United States

Product details

Self Assembly Thumb Screw Knobs

Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

You may be interested in
RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole
BD 0.598Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 12.540

BD 0.627 Each (In a Pack of 20) (Exc. Vat)

BD 13.794

BD 0.690 Each (In a Pack of 20) (inc. VAT)

RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole

BD 12.540

BD 0.627 Each (In a Pack of 20) (Exc. Vat)

BD 13.794

BD 0.690 Each (In a Pack of 20) (inc. VAT)

RS PRO Black 2-Arm Clamping Knob, M8, Unthreaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.627BD 12.540
100 - 180BD 0.605BD 12.100
200 - 580BD 0.583BD 11.660
600+BD 0.556BD 11.110
You may be interested in
RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole
BD 0.598Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

10mm

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

38mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

United States

Product details

Self Assembly Thumb Screw Knobs

Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. Manufactured from Matt Black Delrin Acetal

You may be interested in
RS PRO Black 2-Arm Clamping Knob, M5, Unthreaded Hole
BD 0.598Each (In a Pack of 20) (Exc. Vat)