Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 52/0.235 mm, PVC Insulation

RS Stock No.: 717-4206Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

52/0.235 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.6mm

Maximum Operating Temperature

+90°C

Current Rating

30 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.82mm

Size of Strands

0.235 mm

Number of Strands

52

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 52/0.235 mm, PVC Insulation

P.O.A.

RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 52/0.235 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

52/0.235 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.6mm

Maximum Operating Temperature

+90°C

Current Rating

30 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.82mm

Size of Strands

0.235 mm

Number of Strands

52

Country of Origin

India

You may be interested in