Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud

RS Stock No.: 686-654Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

40mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

50mm

Insert Material

Alloy

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Phenolic Star Male Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These star shaped handwheels – also known as multiple lobed handwheels– provide an easy-to-grip shape. This variation features four lobes, but other models will have varying numbers depending on the grip and pressure required. The knobs are fitted with a protruding screw insert (male) made from a combination of wood-filled impact-resistant thermoplastic bodies and zinc-plated steel inserts. Zinc-plated steel provides wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 x 13mm (RS 686604), M6 x 25mm (RS 686610), M6 x 40mm (RS 686626), M8 x 20mm (RS 686632), M8 x 25mm (RS 686648), M8 x 40mm (RS 686654).

Features & Benefits

  • Wood-filled phenolic knobs

  • Zinc-plated steel threaded studs

  • Made to BS771 standards

  • Working temperature range of -30°C to +140°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. They are commonly used as fixing or fastening solutions in a variety of industries, including:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
BD 2.451Each (In a Pack of 10) (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 25.0351 Pack of 10 (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 1.918Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 22.000

BD 2.200 Each (In a Pack of 10) (Exc. Vat)

BD 24.200

BD 2.420 Each (In a Pack of 10) (inc. VAT)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud

BD 22.000

BD 2.200 Each (In a Pack of 10) (Exc. Vat)

BD 24.200

BD 2.420 Each (In a Pack of 10) (inc. VAT)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 2.200BD 22.000
50 - 90BD 2.128BD 21.285
100 - 290BD 2.057BD 20.570
300+BD 1.958BD 19.580
You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
BD 2.451Each (In a Pack of 10) (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 25.0351 Pack of 10 (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 1.918Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

40mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

50mm

Insert Material

Alloy

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Phenolic Star Male Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These star shaped handwheels – also known as multiple lobed handwheels– provide an easy-to-grip shape. This variation features four lobes, but other models will have varying numbers depending on the grip and pressure required. The knobs are fitted with a protruding screw insert (male) made from a combination of wood-filled impact-resistant thermoplastic bodies and zinc-plated steel inserts. Zinc-plated steel provides wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 x 13mm (RS 686604), M6 x 25mm (RS 686610), M6 x 40mm (RS 686626), M8 x 20mm (RS 686632), M8 x 25mm (RS 686648), M8 x 40mm (RS 686654).

Features & Benefits

  • Wood-filled phenolic knobs

  • Zinc-plated steel threaded studs

  • Made to BS771 standards

  • Working temperature range of -30°C to +140°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. They are commonly used as fixing or fastening solutions in a variety of industries, including:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
BD 2.451Each (In a Pack of 10) (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 25.0351 Pack of 10 (Exc. Vat)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
BD 1.918Each (In a Pack of 10) (Exc. Vat)