Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole

RS Stock No.: 210-3101Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

50.038mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole
BD 2.825Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole
BD 2.825Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

4-Arm

Mounting Type

Threaded Hole

Knob Diameter

50.038mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole
BD 2.825Each (In a Pack of 10) (Exc. Vat)