Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 5 Shelf PP Shelving System, 1887mm x 930mm, 453mm, 70kg Load

RS Stock No.: 417-6303Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

70kg

Width

930mm

Height

1887mm

Depth

453mm

Material

PP

Colour

Black

Country of Origin

Italy

Product details

Adjustable Shelf Height, Interlocking

Shelving units with either 3 or 5 levels of ventilated shelves
Shelving bays can be interlocked together
Adjustable height shelves
Maximum load per shelf: 70kg

Plastic Shelving

Floor standing, totally corrosion resistant black shelving. Maximum load values for shelving based on uniform weight distribution.

Stock information temporarily unavailable.

BD 141.855

BD 141.855 Each (Exc. Vat)

BD 156.041

BD 156.041 Each (inc. VAT)

RS PRO Black 5 Shelf PP Shelving System, 1887mm x 930mm, 453mm, 70kg Load

BD 141.855

BD 141.855 Each (Exc. Vat)

BD 156.041

BD 156.041 Each (inc. VAT)

RS PRO Black 5 Shelf PP Shelving System, 1887mm x 930mm, 453mm, 70kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

70kg

Width

930mm

Height

1887mm

Depth

453mm

Material

PP

Colour

Black

Country of Origin

Italy

Product details

Adjustable Shelf Height, Interlocking

Shelving units with either 3 or 5 levels of ventilated shelves
Shelving bays can be interlocked together
Adjustable height shelves
Maximum load per shelf: 70kg

Plastic Shelving

Floor standing, totally corrosion resistant black shelving. Maximum load values for shelving based on uniform weight distribution.