Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load

RS Stock No.: 909-7022Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

50kg

Width

900mm

Height

1840mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom

Product details

RS Black Plastic Shelving Units

The RS lightweight shelving range gives you a versatile solution due to the different sizes available. The lightweight and robust design gives you a shelving unit you can use in almost any environment. There are 3, 4 and 5 shelf options going to almost 2 m high.

Features and Benefits

• Ideal for heavy-duty use in a greenhouse, workshop, garage, shed or in the home
• Manufactured from polypropylene
• Quick and easy to assemble without using tools
• Supplied with solid shelves
• Each shelf capacity 50 kg (Uniformly Distributed Load)
• Advised to fix the shelving unit back brackets to a solid surface (excludes wall fixings)

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Stock information temporarily unavailable.

BD 105.215

BD 105.215 Each (Exc. Vat)

BD 115.737

BD 115.737 Each (inc. VAT)

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load

BD 105.215

BD 105.215 Each (Exc. Vat)

BD 115.737

BD 115.737 Each (inc. VAT)

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

50kg

Width

900mm

Height

1840mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom

Product details

RS Black Plastic Shelving Units

The RS lightweight shelving range gives you a versatile solution due to the different sizes available. The lightweight and robust design gives you a shelving unit you can use in almost any environment. There are 3, 4 and 5 shelf options going to almost 2 m high.

Features and Benefits

• Ideal for heavy-duty use in a greenhouse, workshop, garage, shed or in the home
• Manufactured from polypropylene
• Quick and easy to assemble without using tools
• Supplied with solid shelves
• Each shelf capacity 50 kg (Uniformly Distributed Load)
• Advised to fix the shelving unit back brackets to a solid surface (excludes wall fixings)

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.