Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load

RS Stock No.: 909-7028Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

50kg

Width

900mm

Height

1840mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 103.520

BD 103.520 Each (Exc. Vat)

BD 113.872

BD 113.872 Each (inc. VAT)

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load

BD 103.520

BD 103.520 Each (Exc. Vat)

BD 113.872

BD 113.872 Each (inc. VAT)

RS PRO Black 5 Shelf Shelving Unit, 1840mm x 900mm, 400mm, 50kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Shelves

5

Load Capacity

50kg

Width

900mm

Height

1840mm

Depth

400mm

Colour

Black

Country of Origin

United Kingdom