RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 50 x 27mm
RS Stock No.: 919-0323Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
50 mm
External Height
27 mm
External Width
50 mm
External Dimensions
50 x 50 x 27mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
NUB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 2.211
BD 2.211 Each (Exc. Vat)
BD 2.432
BD 2.432 Each (inc. VAT)
RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 50 x 27mm
1
BD 2.211
BD 2.211 Each (Exc. Vat)
BD 2.432
BD 2.432 Each (inc. VAT)
RS PRO Black ABS Enclosure, Flanged, Black Lid, 50 x 50 x 27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
50 mm
External Height
27 mm
External Width
50 mm
External Dimensions
50 x 50 x 27mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
NUB
Country of Origin
Taiwan, Province Of China