Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 210 x 112 x 61mm

RS Stock No.: 153-3684Brand: RS PRODistrelec Article No.: 30405307
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210mm

External Height

61mm

External Width

112mm

External Dimensions

210 x 112 x 61mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

224g

RAL Code

RAL 9005

Explosion Proof

No

Distrelec Product Id

30405307

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.092

BD 10.092 Each (Exc. Vat)

BD 11.101

BD 11.101 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 210 x 112 x 61mm

BD 10.092

BD 10.092 Each (Exc. Vat)

BD 11.101

BD 11.101 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 210 x 112 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

210mm

External Height

61mm

External Width

112mm

External Dimensions

210 x 112 x 61mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

224g

RAL Code

RAL 9005

Explosion Proof

No

Distrelec Product Id

30405307

Country of Origin

United Kingdom