RS PRO Black ABS, Steel, PVC Safety Lockout Padlocks, 6mm Shackle, 48mm Attachment

Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Black
Material
ABS, Steel, PVC
Attachment Point Maximum Size
48mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
48mm
Country of Origin
India
BD 9.277
BD 9.277 Each (Exc. Vat)
BD 10.205
BD 10.205 Each (inc. VAT)
1
BD 9.277
BD 9.277 Each (Exc. Vat)
BD 10.205
BD 10.205 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Black
Material
ABS, Steel, PVC
Attachment Point Maximum Size
48mm
Lock Shackle Maximum Diameter
6mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
48mm
Country of Origin
India