RS PRO Black Acetal Rod, 1m x 6mm Diameter

RS Stock No.: 282-0266Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

6mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

You may be interested in
RS PRO Black Acetal Rod, 1m x 10mm Diameter
BD 13.1291 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 3.724

BD 3.724 1 Lot of 5 (Exc. Vat)

BD 4.096

BD 4.096 1 Lot of 5 (inc. VAT)

RS PRO Black Acetal Rod, 1m x 6mm Diameter

BD 3.724

BD 3.724 1 Lot of 5 (Exc. Vat)

BD 4.096

BD 4.096 1 Lot of 5 (inc. VAT)

RS PRO Black Acetal Rod, 1m x 6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 3.724
3 - 9BD 3.580
10 - 29BD 3.487
30+BD 3.284
You may be interested in
RS PRO Black Acetal Rod, 1m x 10mm Diameter
BD 13.1291 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

6mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Country of Origin

Germany

Product details

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

You may be interested in
RS PRO Black Acetal Rod, 1m x 10mm Diameter
BD 13.1291 Lot of 5 (Exc. Vat)