Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 185 x 180 x 65mm

RS Stock No.: 288-3185Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

185 mm

External Height

65 mm

External Width

180 mm

External Dimensions

185 x 180 x 65mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

740g

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 31.972

BD 31.972 Each (Exc. Vat)

BD 35.169

BD 35.169 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 185 x 180 x 65mm

BD 31.972

BD 31.972 Each (Exc. Vat)

BD 35.169

BD 35.169 Each (inc. VAT)

RS PRO Black Aluminium Aluminium Case, IP40, Black Lid, 185 x 180 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

185 mm

External Height

65 mm

External Width

180 mm

External Dimensions

185 x 180 x 65mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Transparent Door

No

Weight

740g

Country of Origin

Poland

You may be interested in