Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Black
Product System
Series 2
Series
Profile 8
Distrelec Product Id
30418302
Country of Origin
Germany
BD 377.320
BD 377.320 Each (Exc. Vat)
BD 415.052
BD 415.052 Each (inc. VAT)
1
BD 377.320
BD 377.320 Each (Exc. Vat)
BD 415.052
BD 415.052 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 377.320 |
5 - 9 | BD 377.085 |
10+ | BD 376.830 |
Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Black
Product System
Series 2
Series
Profile 8
Distrelec Product Id
30418302
Country of Origin
Germany