RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
RS Stock No.: 221-7926Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India
Stock information temporarily unavailable.
BD 546.280
BD 546.280 Each (Exc. Vat)
BD 600.908
BD 600.908 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
1
BD 546.280
BD 546.280 Each (Exc. Vat)
BD 600.908
BD 600.908 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India