RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
RS Stock No.: 221-7927Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India
Stock information temporarily unavailable.
BD 578.272
BD 578.272 Each (Exc. Vat)
BD 636.099
BD 636.099 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
1
BD 578.272
BD 578.272 Each (Exc. Vat)
BD 636.099
BD 636.099 Each (inc. VAT)
RS PRO Black Anti-Slip Flooring PVC Roll 10m x 2m x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Roll
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
2mm
Length
10m
Width
2m
Country of Origin
India