RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
RS Stock No.: 221-7914Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Black
Length
500mm
Width
60mm
Thickness
16mm
Country of Origin
India
Stock information temporarily unavailable.
BD 5.462
BD 5.462 Each (Exc. Vat)
BD 6.008
BD 6.008 Each (inc. VAT)
RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
1
BD 5.462
BD 5.462 Each (Exc. Vat)
BD 6.008
BD 6.008 Each (inc. VAT)
RS PRO Black Anti-slip Tile PVC Tile, Holes Finish 500mm x 60mm x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Tile
Material
PVC
Surface Type
Holes
Colour
Black
Length
500mm
Width
60mm
Thickness
16mm
Country of Origin
India