Technical Document
Specifications
Brand
RS ProUse Type
Bench
Thickness
2mm
Suitable For
Bench
Colour
Black
Length
1.2m
Width
600mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Resistance
4.4 x 1,000,000Ω
Number of Material Layers
1
Material
Rubber
Distrelec Product Id
30391216
Country of Origin
China
Product details
RS PRO ESD Bench Mat
Introducing the RS PRO ESD bench mat. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mat drain static charge, ground the item and protect surfaces from wear.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Features and Benefits
• ESD bench mat
• Manufactured from rubber
• Supplied with 10 mm stud
• Solder Iron resistant
• Easy to clean
• Low reflecting
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
Conforms to IEC 61340-2-3, CE
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
BD 38.764
BD 38.764 Each (Exc. Vat)
BD 42.640
BD 42.640 Each (inc. VAT)
1
BD 38.764
BD 38.764 Each (Exc. Vat)
BD 42.640
BD 42.640 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProUse Type
Bench
Thickness
2mm
Suitable For
Bench
Colour
Black
Length
1.2m
Width
600mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Resistance
4.4 x 1,000,000Ω
Number of Material Layers
1
Material
Rubber
Distrelec Product Id
30391216
Country of Origin
China
Product details
RS PRO ESD Bench Mat
Introducing the RS PRO ESD bench mat. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mat drain static charge, ground the item and protect surfaces from wear.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Features and Benefits
• ESD bench mat
• Manufactured from rubber
• Supplied with 10 mm stud
• Solder Iron resistant
• Easy to clean
• Low reflecting
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
Conforms to IEC 61340-2-3, CE
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.