Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cabinet Lock, 28.5mm Panel-to-Tongue, 25 x 100mm Cutout, Key Unlock

RS Stock No.: 146-1813Brand: RS PRO
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

28.5mm

Panel Cut Out

25 x 100mm

Panel Cut Out Length

25mm

Panel Cut Out Width

100mm

Colour

Black

Country of Origin

Turkey

You may be interested in
RS PRO Stainless Steel Lock, Key Unlock
BD 39.699Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.800

BD 14.800 Each (Exc. Vat)

BD 16.280

BD 16.280 Each (inc. VAT)

RS PRO Black Cabinet Lock, 28.5mm Panel-to-Tongue, 25 x 100mm Cutout, Key Unlock

BD 14.800

BD 14.800 Each (Exc. Vat)

BD 16.280

BD 16.280 Each (inc. VAT)

RS PRO Black Cabinet Lock, 28.5mm Panel-to-Tongue, 25 x 100mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.800
5 - 9BD 14.320
10 - 29BD 13.780
30+BD 13.110
You may be interested in
RS PRO Stainless Steel Lock, Key Unlock
BD 39.699Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

28.5mm

Panel Cut Out

25 x 100mm

Panel Cut Out Length

25mm

Panel Cut Out Width

100mm

Colour

Black

Country of Origin

Turkey

You may be interested in
RS PRO Stainless Steel Lock, Key Unlock
BD 39.699Each (Exc. Vat)