RS PRO Black Cotton Cap

Technical Document
Specifications
Product details
RS Pro Ultimate 5 Panel Cap
RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.
FEATURES and BENEFITS:
Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White
BD 5.875
BD 5.875 Each (Exc. Vat)
BD 6.463
BD 6.463 Each (inc. VAT)
1
BD 5.875
BD 5.875 Each (Exc. Vat)
BD 6.463
BD 6.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS Pro Ultimate 5 Panel Cap
RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.
FEATURES and BENEFITS:
Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White