Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton, Polyester Thermal Shirt, M

RS Stock No.: 141-7742Brand: RS PRO
brand-logo
View all in Base Layers

Technical Document

Specifications

Brand

RS Pro

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Cotton, Polyester

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Sleeved T Shirt

RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.

FEATURES and BENEFITS:

Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable

Stock information temporarily unavailable.

BD 8.783

BD 8.783 Each (Exc. Vat)

BD 9.661

BD 9.661 Each (inc. VAT)

RS PRO Black Cotton, Polyester Thermal Shirt, M

BD 8.783

BD 8.783 Each (Exc. Vat)

BD 9.661

BD 9.661 Each (inc. VAT)

RS PRO Black Cotton, Polyester Thermal Shirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

M

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Cotton, Polyester

Country of Origin

Pakistan

Product details

RS Pro Thermal Long Sleeved T Shirt

RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.

FEATURES and BENEFITS:

Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable