Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL

RS Stock No.: 137-0424Brand: RS PRO
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

XXL

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

XXL

Country of Origin

Honduras

Stock information temporarily unavailable.

BD 8.580

BD 8.580 Each (Exc. Vat)

BD 9.438

BD 9.438 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL

BD 8.580

BD 8.580 Each (Exc. Vat)

BD 9.438

BD 9.438 Each (inc. VAT)

RS PRO Black Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Size EUR

XXL

Style

T-Shirt

Fitting

Male

Material

Cotton

Sleeve Type

Short

Size UK

XXL

Country of Origin

Honduras