Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
114.5 mm
External Height
30.3 mm
External Width
63.6 mm
External Dimensions
114.5 x 63.6 x 30.3mm
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
RAL Code
RAL 9005
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
Features and Benefits
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm
FAQ's
Can the enclosure be used outside?
Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
BD 8.256
BD 8.256 Each (Exc. Vat)
BD 9.082
BD 9.082 Each (inc. VAT)
1
BD 8.256
BD 8.256 Each (Exc. Vat)
BD 9.082
BD 9.082 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
114.5 mm
External Height
30.3 mm
External Width
63.6 mm
External Dimensions
114.5 x 63.6 x 30.3mm
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
RAL Code
RAL 9005
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
Features and Benefits
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm
FAQ's
Can the enclosure be used outside?
Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.