RS PRO Black Double Sided Foam Tape, 19mm x 11m, 1.1mm Thick

Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.1mm
Length
11m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland
BD 32.456
BD 32.456 Each (Exc. Vat)
BD 35.702
BD 35.702 Each (inc. VAT)
1
BD 32.456
BD 32.456 Each (Exc. Vat)
BD 35.702
BD 35.702 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
19mm
Thickness
1.1mm
Length
11m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
33 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Country of Origin
Poland