Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Double Sided Foam Tape, 19mm x 5.5m, 1.1mm Thick

RS Stock No.: 227-901Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.1mm

Length

5.5m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+120°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 16.912

BD 16.912 Each (Exc. Vat)

BD 18.603

BD 18.603 Each (inc. VAT)

RS PRO Black Double Sided Foam Tape, 19mm x 5.5m, 1.1mm Thick

BD 16.912

BD 16.912 Each (Exc. Vat)

BD 18.603

BD 18.603 Each (inc. VAT)

RS PRO Black Double Sided Foam Tape, 19mm x 5.5m, 1.1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.1mm

Length

5.5m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+120°C

Country of Origin

Poland