RS PRO Black Ear Plug Dispenser

Technical Document
Specifications
Brand
RS ProType
Ear Plug Dispenser
Primary Keyword
Ear Plug Dispenser
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane
Number of Pairs per Package
500
Colour
Black
Country of Origin
China
Product details
RS PRO Ear Plug Dispenser
Hearing protection close at hand, this Ear Plug Dispenser from our own RS PRO brand will allow your employee's easy access to earplugs. Simply fit this dispenser on the wall by the shop door or in the lunchroom, and employees can access a new pair of earplugs as they enter the workplace.
Features and Benefits
• Holds up to 500 disposable ear plugs
• Easy to use and refill
• Portable weight of 2.5kg
• Refill bags contain 500 pairs of ear plugs 918-5692
• Cost-effective solution to outfitting workers with hearing protection, saving money while eliminating waste
• The universal hole positions match many other dispensers, no need to drill new holes!
Instruction for refill
1. Remove the canister from a dispenser base
2. Turn upside down and then remove the lid
3. Refill canister with a bag of disposable earplugs
4. Snap canister lid back onto canister (you will hear a click sound to assure its back in place)
5. Flip canister right side up and gently insert back into earplug dispenser base
6. You are all set
Why is it important to be protected?
Noise-induced hearing loss (NIHL) is one of the common occupational injuries in the workplace. Millions of workers are exposed to hazardous noise at work on a daily basis. NIHL is 100% permanent, but it is also 100% preventable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE Certified
Standards
EN 352-2
ANSI S3.19 NRR (32dB)
BD 72.600
BD 72.600 1 Box of 500 (Exc. Vat)
BD 79.860
BD 79.860 1 Box of 500 (inc. VAT)
1
BD 72.600
BD 72.600 1 Box of 500 (Exc. Vat)
BD 79.860
BD 79.860 1 Box of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Ear Plug Dispenser
Primary Keyword
Ear Plug Dispenser
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane
Number of Pairs per Package
500
Colour
Black
Country of Origin
China
Product details
RS PRO Ear Plug Dispenser
Hearing protection close at hand, this Ear Plug Dispenser from our own RS PRO brand will allow your employee's easy access to earplugs. Simply fit this dispenser on the wall by the shop door or in the lunchroom, and employees can access a new pair of earplugs as they enter the workplace.
Features and Benefits
• Holds up to 500 disposable ear plugs
• Easy to use and refill
• Portable weight of 2.5kg
• Refill bags contain 500 pairs of ear plugs 918-5692
• Cost-effective solution to outfitting workers with hearing protection, saving money while eliminating waste
• The universal hole positions match many other dispensers, no need to drill new holes!
Instruction for refill
1. Remove the canister from a dispenser base
2. Turn upside down and then remove the lid
3. Refill canister with a bag of disposable earplugs
4. Snap canister lid back onto canister (you will hear a click sound to assure its back in place)
5. Flip canister right side up and gently insert back into earplug dispenser base
6. You are all set
Why is it important to be protected?
Noise-induced hearing loss (NIHL) is one of the common occupational injuries in the workplace. Millions of workers are exposed to hazardous noise at work on a daily basis. NIHL is 100% permanent, but it is also 100% preventable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE Certified
Standards
EN 352-2
ANSI S3.19 NRR (32dB)