RS PRO Black Edge Protector Strip PVC Edge Protection 470mm x 49mm x 14mm
RS Stock No.: 221-7921Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Edge Protection
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
14mm
Width
49mm
Length
470mm
Country of Origin
India
Stock information temporarily unavailable.
BD 6.066
BD 6.066 Each (Exc. Vat)
BD 6.673
BD 6.673 Each (inc. VAT)
RS PRO Black Edge Protector Strip PVC Edge Protection 470mm x 49mm x 14mm
1
BD 6.066
BD 6.066 Each (Exc. Vat)
BD 6.673
BD 6.673 Each (inc. VAT)
RS PRO Black Edge Protector Strip PVC Edge Protection 470mm x 49mm x 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Edge Protection
Material
PVC
Self-Adhesive
No
Surface Type
Anti-Slip
Colour
Black
Thickness
14mm
Width
49mm
Length
470mm
Country of Origin
India