Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 10mm

RS Stock No.: 205-431Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

No

Thickness

10mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 48.752

BD 48.752 Each (Exc. Vat)

BD 53.627

BD 53.627 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 10mm

BD 48.752

BD 48.752 Each (Exc. Vat)

BD 53.627

BD 53.627 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

No

Thickness

10mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom