Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 5mm

RS Stock No.: 205-423Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

No

Thickness

5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 26.229

BD 26.229 Each (Exc. Vat)

BD 28.852

BD 28.852 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 5mm

BD 26.229

BD 26.229 Each (Exc. Vat)

BD 28.852

BD 28.852 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1m

Adhesive Backing

No

Thickness

5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Country of Origin

United Kingdom