Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Fabric Executive Chair, 120kg Weight Capacity

RS Stock No.: 221-6333Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 52cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

120kg

Country of Origin

China

Stock information temporarily unavailable.

BD 142.980

BD 142.980 Each (Exc. Vat)

BD 157.278

BD 157.278 Each (inc. VAT)

RS PRO Black Fabric Executive Chair, 120kg Weight Capacity

BD 142.980

BD 142.980 Each (Exc. Vat)

BD 157.278

BD 157.278 Each (inc. VAT)

RS PRO Black Fabric Executive Chair, 120kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 52cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Fabric

Weight Capacity

120kg

Country of Origin

China