RS PRO Black Fabric Typist Chair

RS Stock No.: 181-2094Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Typist Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

44 → 58cm

Back Adjustable

Yes

Colour

Black

Seat Material

Fabric

Maximum Seat Height

58cm

Minimum Seat Height

44cm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 145.618

BD 145.618 Each (Exc. Vat)

BD 160.180

BD 160.180 Each (inc. VAT)

RS PRO Black Fabric Typist Chair

BD 145.618

BD 145.618 Each (Exc. Vat)

BD 160.180

BD 160.180 Each (inc. VAT)

RS PRO Black Fabric Typist Chair
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chair Type

Typist Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

44 → 58cm

Back Adjustable

Yes

Colour

Black

Seat Material

Fabric

Maximum Seat Height

58cm

Minimum Seat Height

44cm

Country of Origin

Poland

You may be interested in