Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Foam Tape, 12.0mm x 33.0m, 0.64mm Thick

RS Stock No.: 224-3448Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

0.64mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

85N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

BD 36.204

BD 36.204 Each (Exc. Vat)

BD 39.824

BD 39.824 Each (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 33.0m, 0.64mm Thick

BD 36.204

BD 36.204 Each (Exc. Vat)

BD 39.824

BD 39.824 Each (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 33.0m, 0.64mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8BD 36.204
9 - 14BD 35.238
15+BD 34.319
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

0.64mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

85N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in