Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Foam Tape, 6mm x 33m, 0.50mm Thick

RS Stock No.: 227-869Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

6mm

Thickness

0.50mm

Length

33m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

5 N/cm

Single/Double Sided

Double Sided

Foam Density

200kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 16.091

BD 16.091 Each (Exc. Vat)

BD 17.700

BD 17.700 Each (inc. VAT)

RS PRO Black Foam Tape, 6mm x 33m, 0.50mm Thick

BD 16.091

BD 16.091 Each (Exc. Vat)

BD 17.700

BD 17.700 Each (inc. VAT)

RS PRO Black Foam Tape, 6mm x 33m, 0.50mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

6mm

Thickness

0.50mm

Length

33m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

5 N/cm

Single/Double Sided

Double Sided

Foam Density

200kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland