Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Foam Tape, 9mm x 50m, 0.80mm Thick

RS Stock No.: 227-896Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

9mm

Thickness

0.80mm

Length

50m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

9 N/cm

Single/Double Sided

Double Sided

Foam Density

90kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 34.928

BD 34.928 Each (Exc. Vat)

BD 38.421

BD 38.421 Each (inc. VAT)

RS PRO Black Foam Tape, 9mm x 50m, 0.80mm Thick

BD 34.928

BD 34.928 Each (Exc. Vat)

BD 38.421

BD 38.421 Each (inc. VAT)

RS PRO Black Foam Tape, 9mm x 50m, 0.80mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

9mm

Thickness

0.80mm

Length

50m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

9 N/cm

Single/Double Sided

Double Sided

Foam Density

90kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland