Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Hook & Loop Tape, 20mm x 200mm

RS Stock No.: 890-4206Brand: RS PRO
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

200mm

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Hook & Loop Cable Ties (Pack of 50)

These die-cut cable ties from RS PRO feature hooks on one side and loops on the reverse making them the ideal solution to all your cable management applications. Use to easily sort, tidy, bundle, hold or attach cables as required.

You may be interested in
Stock information temporarily unavailable.

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 200mm

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 7.238
6 - 14BD 7.078
15+BD 7.051
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

200mm

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Hook & Loop Cable Ties (Pack of 50)

These die-cut cable ties from RS PRO feature hooks on one side and loops on the reverse making them the ideal solution to all your cable management applications. Use to easily sort, tidy, bundle, hold or attach cables as required.

You may be interested in