Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Hook & Loop Tape, 20mm x 5m

RS Stock No.: 890-4159Brand: RS PRO
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Back to Back Strips

These back-to-back hook and velour loop strips feature hooks on one side with loops on the reverse which can be used to create a reusable strap or tie. High shear strength with soft loop for easy peel.

Stock information temporarily unavailable.

BD 3.518

BD 3.518 Each (Exc. Vat)

BD 3.870

BD 3.870 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 5m

BD 3.518

BD 3.518 Each (Exc. Vat)

BD 3.870

BD 3.870 Each (inc. VAT)

RS PRO Black Hook & Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 3.518
6 - 14BD 3.449
15+BD 3.439

Technical Document

Specifications

Brand

RS Pro

Width

20mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Country of Origin

United Kingdom

Product details

RS Pro Back to Back Strips

These back-to-back hook and velour loop strips feature hooks on one side with loops on the reverse which can be used to create a reusable strap or tie. High shear strength with soft loop for easy peel.