Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Leather Executive Chair, 114kg Weight Capacity

RS Stock No.: 121-9774Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

46.5 → 58cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

58cm

Minimum Seat Height

46.5cm

Country of Origin

United Kingdom

Product details

RS Pro Leather Executive Chairs

A comfortable leather chair perfect complement to your office desk

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
All Leather faced
Full height back
Deep cushions
Supple soft-touch leather
Panel stitching
Lumber support

Ideal usage

Secretarial, Word Processing, Clerical, Professional, Accountancy

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Black Faux Leather Executive Chair
BD 221.413Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Faux Leather Executive Chair
BD 221.413Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

46.5 → 58cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

58cm

Minimum Seat Height

46.5cm

Country of Origin

United Kingdom

Product details

RS Pro Leather Executive Chairs

A comfortable leather chair perfect complement to your office desk

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
All Leather faced
Full height back
Deep cushions
Supple soft-touch leather
Panel stitching
Lumber support

Ideal usage

Secretarial, Word Processing, Clerical, Professional, Accountancy

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
RS PRO Black Faux Leather Executive Chair
BD 221.413Each (Exc. Vat)