Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Leather Executive Chair, 115kg Weight Capacity

RS Stock No.: 197-0407Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 53cm

Back Adjustable

Yes

Colour

Black

Seat Material

Leather

Weight Capacity

115kg

Country of Origin

China

Stock information temporarily unavailable.

BD 196.285

BD 196.285 Each (Exc. Vat)

BD 215.913

BD 215.913 Each (inc. VAT)

RS PRO Black Leather Executive Chair, 115kg Weight Capacity

BD 196.285

BD 196.285 Each (Exc. Vat)

BD 215.913

BD 215.913 Each (inc. VAT)

RS PRO Black Leather Executive Chair, 115kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 53cm

Back Adjustable

Yes

Colour

Black

Seat Material

Leather

Weight Capacity

115kg

Country of Origin

China