Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Long Bump Cap, ABS Protective Material

RS Stock No.: 184-5948Brand: RS PRO
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Peak Type

Long

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 20.716

BD 20.716 Each (Exc. Vat)

BD 22.788

BD 22.788 Each (inc. VAT)

RS PRO Black Long Bump Cap, ABS Protective Material

BD 20.716

BD 20.716 Each (Exc. Vat)

BD 22.788

BD 22.788 Each (inc. VAT)

RS PRO Black Long Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Peak Type

Long

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in