RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Gold Plating

Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Gold
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R
BD 12.606
BD 6.303 Each (In a Pack of 2) (Exc. Vat)
BD 13.867
BD 6.933 Each (In a Pack of 2) (inc. VAT)
2
BD 12.606
BD 6.303 Each (In a Pack of 2) (Exc. Vat)
BD 13.867
BD 6.933 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 6.303 | BD 12.606 |
20 - 48 | BD 6.166 | BD 12.331 |
50 - 98 | BD 5.912 | BD 11.825 |
100+ | BD 5.610 | BD 11.220 |
Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Gold
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R