RS PRO Black Male Banana Plug, Solder Termination, 10A, 50V, Silver Plating

RS Stock No.: 180-6641Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver Plated

Length

43.8mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Acetal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 0.594

BD 0.594 Each (Exc. Vat)

BD 0.653

BD 0.653 Each (inc. VAT)

RS PRO Black Male Banana Plug, Solder Termination, 10A, 50V, Silver Plating

BD 0.594

BD 0.594 Each (Exc. Vat)

BD 0.653

BD 0.653 Each (inc. VAT)

RS PRO Black Male Banana Plug, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 0.594
5 - 9BD 0.572
10 - 24BD 0.556
25+BD 0.517

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Contact Plating

Silver Plated

Length

43.8mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Acetal

Country of Origin

United Kingdom